RMCF0603FG17K8
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCF0603FG17K8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17.8 kohm | ||
| null | ||
| 125 mW | ||
| 1 | ||
| ± 100ppm/°C | ||
| 0603 [1608 Metric] | ||
| -55 °C | ||
| RMCF Series | ||
| null | ||
| Thick Film | ||
| 1.55 mm | ||
| 0.8 mm | ||
| AECQ200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |