RMCA0402FT107K-UP
SMD Chip Resistor, 107 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, Ultra-High Power
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCA0402FT107K-UP
Secondary Manufacturer Part#: RMCA0402FT107K-UP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 200 mW | ||
| 1 mm | ||
| RMCA Series | ||
| 0.5 mm | ||
| AECQ200 | ||
| 107 kOhm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| Anti-Sulfur, Ultra-High Power | ||
| ± 150ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |