RMCA0201FT137K
SMD Chip Resistor, 137 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCA0201FT137K
Secondary Manufacturer Part#: RMCA0201FT137K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| RMCA Series | ||
| 0.3 mm | ||
| AECQ200 | ||
| 137 kOhm | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| Anti-Sulfur | ||
| ± 200ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |