PDP SEO Portlet

RHC2512JTR100

SMD Current Sense Resistor, 0.1 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film

Manufacturer:Stackpole
Avnet Manufacturer Part #: RHC2512JTR100
Secondary Manufacturer Part#: RHC2512JTR100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Handles 2W of power
  • Resistances from 0.1O to 1MO
  • RoHS compliant
  • TCR of ± 100 ppm/°C
  • 1% and 5% tolerances
  • Runs significantly cooler than standard thick film 2512 chip

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2 W
0.6 mm
6.3 mm
RHC Series
3.2 mm
0.1 Ohm
± 5%
2512 [6432 Metric]
Thick Film
± 100ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2353