PDP SEO Portlet

RHC2512FT10K0

SMD Chip Resistor, 10 kohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RHC2512FT10K0
Secondary Manufacturer Part#: RHC2512FT10K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Handles 2W of power
  • Resistances from 0.1O to 1MO
  • RoHS compliant
  • TCR of ± 100 ppm/°C
  • 1% and 5% tolerances
  • Runs significantly cooler than standard thick film 2512 chip

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
2 W
6.3 mm
RHC Series
3.2 mm
10 kOhm
± 1%
2512 [6432 Metric]
Thick Film
High Power
± 100ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2992
8000+
$0.2948
16000+
$0.2904
32000+
$0.286
64000+
$0.2816