PDP SEO Portlet

RGC1206DTC196R

SMD Chip Resistor, 196 ohm, ± 0.5%, 3 W, 1206 [3216 Metric], Thick Film, Precision

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RGC1206DTC196R
Secondary Manufacturer Part#: RGC1206DTC196R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision performance
  • RoHS compliant
  • Highly stable performance over time
  • Power derating from 100% at 70°C to zero at 150°C
  • Tolerances of 0.1% may be available
  • Temperature coefficient of resistance as low as ±50ppm/°C
  • 0402 and 0603 package sizes are qualified to AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
3 W
3.1 mm
RGC Series
1.55 mm
196 Ohm
0.5
1206 [3216 Metric]
Thick Film
Precision
± 50ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02312
10000+
$0.02278
20000+
$0.02244
40000+
$0.0221
80000+
$0.02176