PDP SEO Portlet

RGC0603DTD165R

SMD Chip Resistor, 165 ohm, ± 0.5%, 750 mW, 0603 [1608 Metric], Thick Film, Precision

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RGC0603DTD165R
Secondary Manufacturer Part#: RGC0603DTD165R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision performance
  • RoHS compliant
  • Highly stable performance over time
  • Power derating from 100% at 70°C to zero at 150°C
  • Tolerances of 0.1% may be available
  • Temperature coefficient of resistance as low as ±50ppm/°C
  • 0402 and 0603 package sizes are qualified to AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
750 mW
1.6 mm
RGC Series
0.8 mm
AECQ200
165 Ohm
0.5
0603 [1608 Metric]
Thick Film
Precision
± 100ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01088
10000+
$0.01072
20000+
$0.01056
40000+
$0.0104
80000+
$0.01024