RGC0603DTC7K50
SMD Chip Resistor, 7.5 kohm, ± 0.5%, 750 mW, 0603 [1608 Metric], Thick Film, Precision
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RGC0603DTC7K50
Secondary Manufacturer Part#: RGC0603DTC7K50
- RoHS 10 Compliant
- Tariff Charges
- Precision performance
- RoHS compliant
- Highly stable performance over time
- Power derating from 100% at 70°C to zero at 150°C
- Tolerances of 0.1% may be available
- Temperature coefficient of resistance as low as ±50ppm/°C
- 0402 and 0603 package sizes are qualified to AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 1.6 mm | ||
| RGC Series | ||
| 0.8 mm | ||
| AECQ200 | ||
| 7.5 kOhm | ||
| 0.5 | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Precision | ||
| ± 50ppm/°C ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |