RGC0603DTC21K5
SMD Chip Resistor, 21.5 kohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Precision
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RGC0603DTC21K5
Secondary Manufacturer Part#: RGC0603DTC21K5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 1.6 mm | ||
| RGC Series | ||
| 0.8 mm | ||
| AECQ200 | ||
| 21.5 kOhm | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Precision | ||
| ± 50ppm/°C ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |