PDP SEO Portlet

RGC0402FTC20K0

SMD Chip Resistor, 20 kohm, ± 1%, 250 mW, 0402 [1005 Metric], Thick Film, Precision

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RGC0402FTC20K0
Secondary Manufacturer Part#: RGC0402FTC20K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision performance
  • RoHS compliant
  • Highly stable performance over time
  • Power derating from 100% at 70°C to zero at 150°C
  • Tolerances of 0.1% may be available
  • Temperature coefficient of resistance as low as ±50ppm/°C
  • 0402 and 0603 package sizes are qualified to AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
1 mm
RGC Series
0.5 mm
AECQ200
20 kOhm
1
0402 [1005 Metric]
Thick Film
Precision
± 50ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01264