RAVF168DJT22R0
Manufacturer:Stackpole
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: RAVF168DJT22R0
Secondary Manufacturer Part#: RAVF168DJT22R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 0.4 mm | ||
| 4 mm | ||
| 1.6 | ||
| 22 | ||
| 5 | ||
| 1606 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| 250.0000 ppm/°C | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |