RAVF164DFT20R0
Manufacturer:Stackpole
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: RAVF164DFT20R0
Secondary Manufacturer Part#: RAVF164DFT20R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 0.5 mm | ||
| 3.2 mm | ||
| 1.6 | ||
| 20 | ||
| 1 | ||
| 1206 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| 200.0000 ppm/°C | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |