RAVF104DFT27R0
Manufacturer:Stackpole
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: RAVF104DFT27R0
Secondary Manufacturer Part#: RAVF104DFT27R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 0.35 mm | ||
| 2 mm | ||
| 1 | ||
| 27 | ||
| 1 | ||
| 804 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| 200.0000 ppm/°C | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |