PDP SEO Portlet

PV300K3225T

TVS Varistor, 300 VAC, 385 VDC, PV Series, 775 V, SMD, , Low and Medium Voltage

Manufacturer:Stackpole
Avnet Manufacturer Part #: PV300K3225T
Secondary Manufacturer Part#: PV300K3225T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PV Series is a line of surface mount plastic-encapsulated varistors designed to protect electronic equipment against high voltage surges in the low and medium voltage region. They offer direct SMD equivalents to 5mm and 7mm leaded disc varistors. The thermoplastic encapsulation is non-flammable according to the standard defined by UL94V-0. Terminations are tinned copper sheet.

PV varistors are designed exclusively for surface mounting and are available in two model sizes. These transient voltage suppressors cover operating voltages (Vrms) from 11V to 300V and feature maximum surge currents from 100A to 1, 200A.

  • AC operating voltage (Vrms) from 11V to 300V
  • DC operating voltage (Vdc) from 14V to 385V
  • Insensitive to water cleaning procedures and to humidity according to the climate category 55/125/56
  • +85°C continuous operating temperature
  • Non-flammable thermoplastic encapsulation case according to standard UL94V-0
  • 2 model sizes available: 3225 and 4032
  • Dimensional and weight savings on board
  • Easily solderable tinned copper terminations
  • UL, CAC, CEDD approved

Technical Attributes

Find Similar Parts

Description Value
775 V
85 °C
-40 °C
15 J
4.7 mm
PV Series
SMD
Low and Medium Voltage Varistor
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2793
2000+
$0.2751
4000+
$0.2709
8000+
$0.2667
16000+
$0.2625