NWW2FT200R
Resistor, 200 ohm, ± 1%, 2.1 W, Axial Leaded, 20.49 V, Wirewound, General Purpose, Precision
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: NWW2FT200R
Secondary Manufacturer Part#: NWW2FT200R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -55 °C | ||
| 2.1 W | ||
| 3.96 mm | ||
| 9.4 mm | ||
| NWW Series | ||
| 3.96 mm | ||
| 200 Ohm | ||
| 1 % | ||
| Axial Leaded | ||
| Wirewound | ||
| General Purpose, Precision | ||
| ± 20ppm/°C | ||
| 20.49 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |