MPR3JBR100
Current Sense Resistor, 0.1 Ohm, ± 5%, 3 W, Radial Leaded, 350 V, Metal Strip
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: MPR3JBR100
Secondary Manufacturer Part#: MPR3JBR100
- RoHS 10 Compliant
- Tariff Charges
- Small size with high power ratio
- Low resistance values and low inductance
- Crimped leads keep circuit board temperatures cooler
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 3 W | ||
| 10 mm | ||
| 14 mm | ||
| MPR Series | ||
| 5 mm | ||
| 0.1 Ohm | ||
| ± 5% | ||
| Radial Leaded | ||
| Metal Strip | ||
| ± 350ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210075 |