PDP SEO Portlet

MPR3JB10L0

Current Sense Resistor, 0.01 Ohm, ± 5%, 3 W, Radial Leaded, 350 V, Metal Strip

Manufacturer:Stackpole
Avnet Manufacturer Part #: MPR3JB10L0
Secondary Manufacturer Part#: MPR3JB10L0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size with high power ratio
  • Low resistance values and low inductance
  • Crimped leads keep circuit board temperatures cooler
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
275 °C
-55 °C
3 W
10 mm
14 mm
MPR Series
5 mm
0.01 Ohm
± 5%
Radial Leaded
Metal Strip
± 350ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.5
4000+
$0.47297
8000+
$0.46053
16000+
$0.44872
32000+
$0.4375