PDP SEO Portlet

MLFM1FTE10R0

Surface Mount MELF Resistor, 10 ohm, ± 1%, 250 mW, MELF 0207 [6123 Metric], Thin Film

Manufacturer:Stackpole
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: MLFM1FTE10R0
Secondary Manufacturer Part#: MLFM1FTE10R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thin Film Technology for precision and stability
  • Excellent power to size ratio
  • Exhibits good pulse power characteristics
  • RoHS compliant / lead-free
  • Mini series

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
5.9 mm
MLFM Series
10 Ohm
1 %
MELF 0207 [6123 Metric]
Thin Film
± 25ppm/°C ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11429
4000+
$0.11259
8000+
$0.11201
16000+
$0.11144
32000+
$0.11087