MLFM1FTD150R
Surface Mount MELF Resistor, 150 ohm, ± 1%, 125 mW, MELF 0207 [6123 Metric], Thin Film
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MLFM1FTD150R
Secondary Manufacturer Part#: MLFM1FTD150R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 2.2 mm | ||
| MLFM Series | ||
| 5.9 | ||
| 150 Ohm | ||
| 1 % | ||
| MELF 0207 [6123 Metric] | ||
| Thin Film | ||
| Metal Film | ||
| ± 100ppm/°C ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210025 |