MLFA25FTC47R0
Surface Mount MELF Resistor, 47 ohm, ± 1%, 400 mW, MELF 0204 [3715 Metric], Thin Film
Manufacturer:Stackpole
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MLFA25FTC47R0
Secondary Manufacturer Part#: MLFA25FTC47R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 400 mW | ||
| MLFA Series | ||
| AECQ200 | ||
| 47 Ohm | ||
| 1 % | ||
| MELF 0204 [3715 Metric] | ||
| Thin Film | ||
| ± 50ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210025 |