MLF14DTS1K10
Surface Mount MELF Resistor, 1.1 kohm, ± 0.5%, 400 mW, MELF 0204 [3715 Metric], Thin Film
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MLF14DTS1K10
Secondary Manufacturer Part#: MLF14DTS1K10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 400, 4 mW | ||
| 1.4 mm | ||
| MLF Series | ||
| 3.5 | ||
| 1.1 kOhm | ||
| 0.5 % | ||
| MELF 0204 [3715 Metric] | ||
| Thin Film | ||
| Metal Film | ||
| ± 15ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210025 |