PDP SEO Portlet

MG1JB1M00

Res Metal Glaze 1M Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole Bulk

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MG1JB1M00
Secondary Manufacturer Part#: MG1JB1M00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage capability from 1600 to 7000 volts
  • Inexpensive high voltage leaded resistor solution
  • High resistance values up to 1G
  • Tolerances as low as 1%; TCRs as low as 50PPM/°C
  • Flameproof coating (brown) standard

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1.0000 W
4.5 mm
11.05 mm
1
5
Metal Glaze
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12642
2000+
$0.11144
4000+
$0.11087
8000+
$0.1103
16000+
$0.10973