PDP SEO Portlet

MG14JA620K

Res Metal Glaze 620K Ohm 5% 1/4W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MG14JA620K
Secondary Manufacturer Part#: MG14JA620K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage capability from 1600 to 7000 volts
  • Inexpensive high voltage leaded resistor solution
  • High resistance values up to 1G
  • Tolerances as low as 1%; TCRs as low as 50PPM/°C
  • Flameproof coating (brown) standard

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.25 W
2.3 mm
6.3 mm
620
5
Metal Glaze
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0639
10000+
$0.06357
20000+
$0.06324
40000+
$0.06292
80000+
$0.06259