MG14JA47M0
Res Metal Glaze 47M Ohm 5% 1/4W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MG14JA47M0
Secondary Manufacturer Part#: MG14JA47M0
- RoHS 10 Compliant
- Tariff Charges
- High voltage capability from 1600 to 7000 volts
- Inexpensive high voltage leaded resistor solution
- High resistance values up to 1G
- Tolerances as low as 1%; TCRs as low as 50PPM/°C
- Flameproof coating (brown) standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 2.3 mm | ||
| 6.3 mm | ||
| 47 | ||
| 5 | ||
| Metal Glaze | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |