KAL50JBR100
Resistor, 0.1 ohm, ± 5%, 50 W, Wirewound, General Purpose, Solder Lug
Manufacturer:Stackpole
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: KAL50JBR100
- RoHS 10 Compliant
- Tariff Charges
- Aluminum housing for maximum heat dissipation
- Complete welded construction
- 10-50W tinned copper terminals
- 100-250W threaded terminals
- Centerless ground steatite or alumina cores
- Molded epoxy body for heat transfer
- Standard product series
- Suitable for electrical component grade wash process and can be conformally coated or potted
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 ohm | ||
| null | ||
| 50 W | ||
| 5 | ||
| ± 50ppm/°C | ||
| -55 °C | ||
| Solder Lug | ||
| Chassis Mount | ||
| KAL Series | ||
| null | ||
| Wirewound | ||
| 49.99 mm | ||
| 28.96 mm | ||
| 15.49 mm | ||
| null | ||
| 275 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |