KAL25JB15K0
Resistor, 15 kohm, ± 5%, 25 W, Wirewound, General Purpose, Solder Lug
Manufacturer:Stackpole
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: KAL25JB15K0
Secondary Manufacturer Part#: KAL25JB15K0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 25 W | ||
| 13.87 mm | ||
| 26.97 mm | ||
| KAL Series | ||
| 27.43 mm | ||
| 15 kOhm | ||
| 5 % | ||
| Chassis Mount | ||
| Wirewound | ||
| Solder Lug | ||
| General Purpose | ||
| ± 20ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |