PDP SEO Portlet

HVCB2512JTC240K

SMD Chip Resistor, 240 kohm, ± 5%, 500 mW, 2512 [6432 Metric], Thick Film, High Voltage, Precision

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: HVCB2512JTC240K
Secondary Manufacturer Part#: HVCB2512JTC240K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Absolute voltage ratings up to 40,000 volts
  • Ohmic values to 50G
  • Available with wire bondable terminations
  • Tight tolerances to 0.1%
  • Utilizes fine film resistor deposition technology
  • Superior pulse handling capabilities
  • Low TCR to 25 ppm/°C
  • Low VCR to 1 ppm/volt
  • Very low noise
  • Ultra high stability
  • Custom sizes available
  • Higher or lower resistance values may be available
  • Standard HVC parts are unmarked
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
6.35 mm
HVC Series
3.18 mm
240 kOhm
3
2512 [6432 Metric]
Thick Film
High Voltage, Precision
± 50ppm/°C ppm/°C
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.71429
4000+
$3.51351
8000+
$3.42105
16000+
$3.33333
32000+
$3.25