HVA05JB82M0
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HVA05JB82M0
Secondary Manufacturer Part#: HVA05JB82M0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -25 °C | ||
| 500 mW | ||
| 2.5 mm | ||
| 6 mm | ||
| HVA Series | ||
| 6 | ||
| 82 MOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Voltage | ||
| ± 200ppm/°C ppm/°C | ||
| 3.5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |