HDM12GA10K0
Resistor, 10 kOhm, ± 2%, 500 mW, Axial Leaded, 350 V, Carbon Film, Moisture Resistant
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HDM12GA10K0
Secondary Manufacturer Part#: HDM12GA10K0
- RoHS 10 Compliant
- Tariff Charges
- Specialized materials, processes and controls ensure a part that is impervious to moisture
- Small size with high power density
- Auto sequencing / insertion capable
- Low cost replacement in many applications using metal glaze resistors
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 1.8 mm | ||
| 3.2 mm | ||
| HDM Series | ||
| 10 kOhm | ||
| ± 2% | ||
| Axial Leaded | ||
| Carbon Film | ||
| Moisture Resistant | ||
| -500ppm/°C to +350ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100020 |