PDP SEO Portlet

HDM12FA82K0

Resistor, 82 kOhm, ± 1%, 500 mW, Axial Leaded, 350 V, Carbon Film, Moisture Resistant

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HDM12FA82K0
Secondary Manufacturer Part#: HDM12FA82K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Specialized materials, processes and controls ensure a part that is impervious to moisture
  • Small size with high power density
  • Auto sequencing / insertion capable
  • Low cost replacement in many applications using metal glaze resistors
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
1.8 mm
3.2 mm
HDM Series
82 kOhm
± 1%
Axial Leaded
Carbon Film
Moisture Resistant
-500ppm/°C to +350ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03116
4000+
$0.031
8000+
$0.03085
16000+
$0.03069
32000+
$0.03053