PDP SEO Portlet

FRN14JT4R70

Resistor, 4.7 Ohm, ± 5%, 250 mW, Axial Leaded, 200 V, Metal Film, Fusible

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FRN14JT4R70
Secondary Manufacturer Part#: FRN14JT4R70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Coating meets UL 94V-0
  • Designed for constant current to provide overload protection
  • Consistent performance and reliability
  • Cut and formed product is available on select sizes
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-40 °C
250 mW
2.3 mm
6 mm
FRN Series
4.7 Ohm
± 5%
Axial Leaded
Metal Film
Fusible
± 350ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03832
10000+
$0.03812
20000+
$0.03793
40000+
$0.03773
80000+
$0.03754