FRN12JB4R70
Resistor, 4.7 Ohm, ± 5%, 500 mW, Axial Leaded, 250 V, Metal Film, Fusible
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FRN12JB4R70
Secondary Manufacturer Part#: FRN12JB4R70
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -40 °C | ||
| 500 mW | ||
| 3 mm | ||
| 9 mm | ||
| FRN Series | ||
| 4.7 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Film | ||
| Fusible | ||
| ± 350ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210075 |