PDP SEO Portlet

FRN12JA220R

Resistor, 220 ohm, ± 5%, 500 mW, Axial Leaded, 250 V, Metal Film, Fusible

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FRN12JA220R
Secondary Manufacturer Part#: FRN12JA220R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Coating meets UL 94V-0
  • Designed for constant current to provide overload protection
  • Consistent performance and reliability
  • Cut and formed product is available on select sizes
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-40 °C
500 mW
3 mm
9 mm
FRN Series
220 Ohm
± 5%
Axial Leaded
Metal Film
Fusible
± 350ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04263
4000+
$0.04241
8000+
$0.0422
16000+
$0.04198
32000+
$0.04176