FCR1206LT10K0
SMD Chip Resistor, 10 kOhm, ± 15%, 250 mW, 1206 [3216 Metric], Thick Film, Trimmable
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: FCR1206LT10K0
Secondary Manufacturer Part#: FCR1206LT10K0
- RoHS 10 Compliant
- Tariff Charges
- YAG laser user-trimmable in circuit
- Available in a variety of pre-trim tolerance ranges
- TCR of ±200ppm/°C
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| FCR Series | ||
| 1.6 mm | ||
| 10 kOhm | ||
| ± 15% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| Trimmable | ||
| ± 200ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |