PDP SEO Portlet

CVH60K10T

TVS Varistor, 60 VAC, 85 VDC, CVH Series, 165 V, Radial Leaded, 10 mm, Medium Voltage

Manufacturer:Stackpole
Avnet Manufacturer Part #: CVH60K10T
Secondary Manufacturer Part#: CVH60K10T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CVH Series of transient surge suppressors is an extended version of CV Series of disc shaped varistors. The CVH Series consists of 7 mm, 10 mm, 14 mm, 20 mm and 23 mm sized varistors of extremely high current and energy capabilities.

The CVH series provide the increased level of protection necessary for the transients expected in telecommunication and AC power networks. AC operating voltage of these varistors ranges from 60V to 680V.

  • AC operating voltage (Vrms) from 60V to 680V
  • DC operating voltage (Vdc) from 85V to 895V
  • Broad range of current and energy handling capability
  • +85°C continuous operating temperature
  • 5 model sizes available from 7mm to 23mm
  • Sizes 7mm, 10mm, 14mm, 20mm
  • UL, CSA, CECC approved

Technical Attributes

Find Similar Parts

Description Value
165 V
85 °C
-40 °C
18 J
15 mm
CVH Series
Radial Leaded
10 mm
Medium Voltage Varistor
60 V
85 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15600  Mult:1300  
USD $:
15600+
$0.25088
31200+
$0.2496
62400+
$0.24832
124800+
$0.24704
249600+
$0.24576