PDP SEO Portlet

CVH385K23B

TVS Varistor, 385 VAC, 505 VDC, CVH Series, 1.025 kV, Radial Leaded, 23 mm, Medium Voltage

Manufacturer:Stackpole
Avnet Manufacturer Part #: CVH385K23B
Secondary Manufacturer Part#: CVH385K23B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CVH Series of transient surge suppressors is an extended version of CV Series of disc shaped varistors. The CVH Series consists of 7 mm, 10 mm, 14 mm, 20 mm and 23 mm sized varistors of extremely high current and energy capabilities.

The CVH series provide the increased level of protection necessary for the transients expected in telecommunication and AC power networks. AC operating voltage of these varistors ranges from 60V to 680V.

  • AC operating voltage (Vrms) from 60V to 680V
  • DC operating voltage (Vdc) from 85V to 895V
  • Broad range of current and energy handling capability
  • +85°C continuous operating temperature
  • 5 model sizes available from 7mm to 23mm
  • Sizes 7mm, 10mm, 14mm, 20mm
  • UL, CSA, CECC approved

Technical Attributes

Find Similar Parts

Description Value
1.025 kV
85 °C
-40 °C
480 J
29 mm
CVH Series
Radial Leaded
23 mm
Medium Voltage Varistor
385 V
505 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:150  
USD $:
3000+
$0.889
6000+
$0.875
12000+
$0.861
24000+
$0.847
48000+
$0.83424