PDP SEO Portlet

CV140K05T

TVS Varistor, 140 VAC, 180 VDC, CV Series, 360 V, Radial Leaded, 5 mm, Low and Medium Voltage

Manufacturer:Stackpole
Avnet Manufacturer Part #: CV140K05T
Secondary Manufacturer Part#: CV140K05T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CV Series of transient surge suppressors is disc-shaped varistors that can be operated continuously in low and medium voltage electronic circuits, as well as across AC power lines.

Due to their radial lead construction, these components require very little mounting space. They are available in five model sizes from 5 to 20mm and feature a wide range of AC operating voltages from 50V to 680V.

  • AC operating voltage (Vrms) from 50V to 680V
  • DC operating voltage (Vdc) from 65V to 895V
  • Broad range of current and energy handling capability
  • For RMS voltages =40V, ZV leaded series
  • 5 model sizes available from 5mm to 20mm
  • UL, CSA, CECC approved
  • +85°C continuous operating temperature
  • Lead free

Technical Attributes

Find Similar Parts

Description Value
360 V
85 °C
-40 °C
7 J
9.5 mm
CV Series
Radial Leaded
5 mm
Low and Medium Voltage Varistor
140 V
180 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20400  Mult:1200  
USD $:
20400+
$0.0931
40800+
$0.0917
81600+
$0.0903
163200+
$0.0889
326400+
$0.0875