PDP SEO Portlet

CSS4527FT1L00

CSS Metal Alloy Ultra Precision Current Sensing Chip Resistor 4527 Size 0.001 Ohm 1% 5 W 50 ppm/°C 2-Pin SMD T/R

Manufacturer:Stackpole
Avnet Manufacturer Part #: CSS4527FT1L00
Secondary Manufacturer Part#: CSS4527FT1L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power metal alloy current sense resistor
  • Very low inductance (0.5nH to 5nH)
  • High temperature performance up to 225°C; for operation up to 275ºC, contact factory
  • Excellent frequency response
  • Low thermal EMF (<1µV/C)
  • Proprietary processing technique produces extremely low resistance values
  • All the CSS package sizes and the CSSH2512 package size are qualified to AEC-Q200
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.42857
1000+
$1.35135
2000+
$1.31579
4000+
$1.28205
8000+
$1.25