CSS4527FT10L0
CSS Metal Alloy Ultra Precision Current Sensing Chip Resistor 4527 Size 0.01 Ohm 1% 5 W 50 ppm/°C 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: CSS4527FT10L0
Secondary Manufacturer Part#: CSS4527FT10L0
- RoHS 10 Compliant
- Tariff Charges
- High power metal alloy current sense resistor
- Very low inductance (0.5nH to 5nH)
- High temperature performance up to 225°C; for operation up to 275ºC, contact factory
- Excellent frequency response
- Low thermal EMF (<1µV/C)
- Proprietary processing technique produces extremely low resistance values
- All the CSS package sizes and the CSSH2512 package size are qualified to AEC-Q200
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |