CSS2725JTL250
Res Metal Alloy 2725 0.00025 Ohm 5% 4W ±50ppm/°C Molded SMD SMD Plastic T/R
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CSS2725JTL250
Secondary Manufacturer Part#: CSS2725JTL250
- RoHS 10 Compliant
- Tariff Charges
- High power metal alloy current sense resistor
- Very low inductance (0.5nH to 5nH)
- High temperature performance up to 225°C; for operation up to 275ºC, contact factory
- Excellent frequency response
- Low thermal EMF (<1µV/C)
- Proprietary processing technique produces extremely low resistance values
- All the CSS package sizes and the CSSH2512 package size are qualified to AEC-Q200
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 225 °C | ||
| -55 °C | ||
| 4.0000 W | ||
| 6.81 mm | ||
| 6.45 | ||
| 0.25 | ||
| 5 | ||
| 2725 | ||
| Metal Alloy | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |