PDP SEO Portlet

CSS2512FT3L00

Res Metal Alloy 2512 0.003 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Plastic T/R

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CSS2512FT3L00
Secondary Manufacturer Part#: CSS2512FT3L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power metal alloy current sense resistor
  • Very low inductance (0.5nH to 5nH)
  • High temperature performance up to 225°C; for operation up to 275ºC, contact factory
  • Excellent frequency response
  • Low thermal EMF (<1µV/C)
  • Proprietary processing technique produces extremely low resistance values
  • All the CSS package sizes and the CSSH2512 package size are qualified to AEC-Q200
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
225 °C
-55 °C
2.0000 W
6.25 mm
3.3
3
1
2512
Metal Alloy
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.28571
4000+
$0.27027
8000+
$0.26316
16000+
$0.25916
32000+
$0.25783