PDP SEO Portlet

CSS1206DT7L00

Res Metal Alloy 1206 0.007 Ohm 0.5% 1W ±25ppm/°C Molded SMD SMD Plastic T/R

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CSS1206DT7L00
Secondary Manufacturer Part#: CSS1206DT7L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power metal alloy current sense resistor
  • Very low inductance (0.5nH to 5nH)
  • High temperature performance up to 225°C; for operation up to 275ºC, contact factory
  • Excellent frequency response
  • Low thermal EMF (<1µV/C)
  • Proprietary processing technique produces extremely low resistance values
  • All the CSS package sizes and the CSSH2512 package size are qualified to AEC-Q200
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
225 °C
-55 °C
1.0000 W
3.2 mm
1.6
7
0.5
1206
Metal Alloy
25.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.31429
8000+
$0.2973
16000+
$0.29576
32000+
$0.29426
64000+
$0.29275