PDP SEO Portlet

CSNL2010FT3L00

Res Metal Foil 2010 0.003 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CSNL2010FT3L00
Secondary Manufacturer Part#: CSNL2010FT3L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power current sense resistor
  • TCR of ±50 ppm/°C
  • Resistances down to 0.0005 (1/2 mO)
  • Current handling up to 63 amps
  • Non-standard resistance values available
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-55 °C
1.5000 W
5.08 mm
2.54
3
1
2010
Metal Foil
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.16429
4000+
$0.1554
8000+
$0.15132
16000+
$0.14744
32000+
$0.14375