PDP SEO Portlet

CSNL1206FT5L00

Res Metal Foil 1206 0.005 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Plastic T/R

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CSNL1206FT5L00
Secondary Manufacturer Part#: CSNL1206FT5L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power current sense resistor
  • TCR of ±50 ppm/°C
  • Resistances down to 0.0005 (1/2 mO)
  • Current handling up to 63 amps
  • Non-standard resistance values available
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-55 °C
1.0000 W
3.2 mm
1.6
5
1
1206
Metal Foil
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.16429
8000+
$0.15671
16000+
$0.15592
32000+
$0.15512
64000+
$0.15433