PDP SEO Portlet

CSNL1206FT2L00

SMD Current Sense Resistor, 2 mohms, ± 1%, 1 W, 1206 [3216 Metric], Metal Alloy

Manufacturer:Stackpole
Avnet Manufacturer Part #: CSNL1206FT2L00
Secondary Manufacturer Part#: CSNL1206FT2L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power current sense resistor
  • TCR of ±50 ppm/°C
  • Resistances down to 0.0005 (1/2 mO)
  • Current handling up to 63 amps
  • Non-standard resistance values available
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-55 °C
1 W
3.2 mm
1.6 mm
2 MOhm
± 1%
1206 [3216 Metric]
Metal Foil
± 50ppm/°C ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1554
8000+
$0.15232
16000+
$0.15013
32000+
$0.148
64000+
$0.14375