PDP SEO Portlet

CFM14JB1M00

Manufacturer:Stackpole
Avnet Manufacturer Part #: CFM14JB1M00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Mohm
null
250 mW
5
-1500ppm/°C to 0ppm/°C
Axial Leaded
-55 °C
CFM Series
null
Carbon Film
3.3 mm
1.7 mm
1.7 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1000  
Need More?
USD $:
$ 0.0145
25000+
$0.0145
50000+
$0.01443
100000+
$0.01436
200000+
$0.01428
400000+
$0.01421
SubTotal:
$362.50