CFM14JA1M20
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CFM14JA1M20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 Mohm | ||
| null | ||
| 250 mW | ||
| 5 | ||
| -1500ppm/°C to 0ppm/°C | ||
| Axial Leaded | ||
| -55 °C | ||
| CFM Series | ||
| null | ||
| Carbon Film | ||
| 3.3 mm | ||
| 1.7 mm | ||
| 1.7 mm | ||
| null | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100020 |