PDP SEO Portlet

CFM14JA1M00

Manufacturer:Stackpole
Avnet Manufacturer Part #: CFM14JA1M00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Mohm
null
250 mW
5
-1500ppm/°C to 0ppm/°C
Axial Leaded
-55 °C
CFM Series
null
Carbon Film
3.3 mm
1.7 mm
1.7 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00823
5000+
$0.00823
10000+
$0.00819
20000+
$0.00815
40000+
$0.00811
80000+
$0.00806
SubTotal:
$41.15