PDP SEO Portlet

CFF12JT2K70

Res Carbon Film 22.7K Ohm 5% 1/2W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CFF12JT2K70
Secondary Manufacturer Part#: CFF12JT2K70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose resistor ideal for commercial/industrial applications
  • Flame retardant coatings standard
  • Auto sequencing/insertion compatible
  • Standard lead wire for CF is copper plated steel, with 100% tin over plate
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.5 W
2.7 mm
8.5 mm
22.7
5
Carbon Film
-500, 0 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01957
10000+
$0.01947
20000+
$0.01937
40000+
$0.01927
80000+
$0.01917