PDP SEO Portlet

CF2JT1R00

Resistor, 1 ohm, ± 5%, 2 W, Axial Leaded, 500 V, Carbon Film, General Purpose, Flame Proof

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CF2JT1R00
Secondary Manufacturer Part#: CF2JT1R00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 2 - 1 year
155 °C
-55 °C
2 W
5 mm
15 mm
CF Series
5 mm
1 Ohm
5 %
Axial Leaded
Carbon Film
General Purpose, Flame Proof
± 400ppm/°C ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.0639
10000+
$0.06357
20000+
$0.06324
40000+
$0.06292
80000+
$0.06259